Part Details for 106167-0000 by Molex
Overview of 106167-0000 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 106167-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4863
|
Newark | Fiber Optic Conn Scd Adpt Mt Slv Flgd Mt Slv Flgd Rohs Compliant: Yes |Molex 106167-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$11.6700 | Buy Now |
DISTI #
78K3034
|
Newark | Scd Adpt Mt Slv Flgd Sm Blue Rohs Compliant: Yes |Molex 106167-0000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 | Buy Now |
DISTI #
538-106167-0000
|
Mouser Electronics | Fiber Optic Connectors SCD ADPT MT SLV FLGD MT SLV FLGD SM BLUE RoHS: Compliant | 0 |
|
$10.9100 | Order Now |
DISTI #
MOL106167-0000
|
Heilind Electronics | SCD ADPT MT SLV FLGD SM BLUE | Americas - 0 in Stock |
|
$11.3518 / $11.5212 | Buy Now |
|
Onlinecomponents.com | Conn SC-D Adapter Single Mode Duplex RCP Solder ST Panel Mount Bulk RoHS: Compliant |
150 Partner Stock |
|
$8.9100 / $11.1300 | Buy Now |
DISTI #
Molex 106167-0000
|
PEI Genesis | Fiber Optic Connector | 150 |
|
Buy Now | |
|
Master Electronics | Conn SC-D Adapter Single Mode Duplex RCP Solder ST Panel Mount Bulk RoHS: Compliant |
150 Partner Stock |
|
$8.9100 / $11.1300 | Buy Now |
DISTI #
10151041
|
TestEquity LLC | Molex 106167-0000 Fiber Optic Connectors Scd Adpt Mt Slv Flgd Mt Slv Flgd Sm Blue | 150 |
|
$11.7900 | Buy Now |
Part Details for 106167-0000
106167-0000 CAD Models
106167-0000 Part Data Attributes:
|
106167-0000
Molex
Buy Now
Datasheet
|
Compare Parts:
106167-0000
Molex
Fiber Optic Connector Adapter, Single Mode, Duplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |