Part Details for 106167-0510 by Molex
Overview of 106167-0510 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106167-0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4872
|
Newark | Sc Dpx Ad Mtslv Flng W/Shield Beige/Molex |Molex 106167-0510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1061670510
|
Avnet Americas | Conn SC-SC Adapter Multimode mm - Trays (Alt: 1061670510) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-106167-0510
|
Mouser Electronics | Fiber Optic Connectors SC DPX AD MTSLV FLNG FLNG W/SHIELD BEIGE RoHS: Compliant | 0 |
|
$8.0000 / $9.1500 | Order Now |
|
Onlinecomponents.com | Conn SC-SC Adapter Multimode Duplex F/F Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$7.5500 / $11.3000 | Buy Now |
DISTI #
1061670510
|
Avnet Americas | Conn SC-SC Adapter Multimode mm - Trays (Alt: 1061670510) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | |
DISTI #
Molex 106167-0510
|
PEI Genesis | Fiber Optic Connector | 0 |
|
Buy Now |
Part Details for 106167-0510
106167-0510 CAD Models
106167-0510 Part Data Attributes:
|
106167-0510
Molex
Buy Now
Datasheet
|
Compare Parts:
106167-0510
Molex
Fiber Optic Connector Adapter, Multi Mode, Duplex
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 106167-0510
This table gives cross-reference parts and alternative options found for 106167-0510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106167-0510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86167-0510 | Fiber Optic Connector Adapter, Multi Mode, Duplex, | Molex | 106167-0510 vs 86167-0510 |