Part Details for 106170-0120 by Molex
Overview of 106170-0120 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106170-0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4896
|
Newark | |Molex 106170-0120 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$9.1000 / $10.7400 | Buy Now |
DISTI #
55R8457
|
Newark | Sc Adap Zr Slv Small Flng Green |Molex 106170-0120 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 | Buy Now |
DISTI #
1061700120
|
Avnet Americas | Conn SC Adapter Single Mode Simplex RCP/RCP ST Panel Mount Bulk - Trays (Alt: 1061700120) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4943 / $7.7627 | Buy Now |
DISTI #
538-106170-0120
|
Mouser Electronics | Fiber Optic Connectors SC ADAP ZR SLV SMALL SLV SMALL FLNG GREEN RoHS: Compliant | 11 |
|
$6.3100 / $9.7000 | Buy Now |
DISTI #
71454337
|
RS | SC ADAP ZR SLV SMALL FLNG GREEN | Molex Incorporated 106170-0120 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $10.0500 | RFQ |
DISTI #
MOL106170-0120
|
Heilind Electronics | SC ADAP ZR SLV SMALL FLNG GRE N | Americas - 0 in Stock |
|
$6.2466 / $6.8154 | Buy Now |
|
Onlinecomponents.com | Conn SC Adapter Single Mode Simplex RCP/RCP ST Panel Mount Bulk RoHS: Compliant |
198 Partner Stock |
|
$6.7000 / $8.1700 | Buy Now |
|
Master Electronics | Conn SC Adapter Single Mode Simplex RCP/RCP ST Panel Mount Bulk RoHS: Compliant |
198 Partner Stock |
|
$6.7000 / $8.1700 | Buy Now |
Part Details for 106170-0120
106170-0120 CAD Models
106170-0120 Part Data Attributes
|
106170-0120
Molex
Buy Now
Datasheet
|
Compare Parts:
106170-0120
Molex
Fiber Optic Connector Adapter, Single Mode, Simplex, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |