Part Details for 106170-0150 by Molex
Overview of 106170-0150 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106170-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8459
|
Newark | Sc Adap Zr Slv Small Flng Blue |Molex 106170-0150 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 | Buy Now |
DISTI #
538-106170-0150
|
Mouser Electronics | Fiber Optic Connectors SC ADAP ZR SLV SMALL SLV SMALL FLNG BLUE RoHS: Compliant | 4244 |
|
$6.2500 / $10.5000 | Buy Now |
DISTI #
71454343
|
RS | SC ADAP ZR SLV SMALL FLNG BLUE | Molex Incorporated 106170-0150 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3500 / $10.5000 | RFQ |
DISTI #
MOL106170-0150
|
Heilind Electronics | SC ADAP ZR SLV SMALL FLNG BLUE | Americas - 0 in Stock |
|
$6.3399 / $6.8154 | Buy Now |
|
Onlinecomponents.com | SC Adapter, Blue Body, Ceramic Alignment Sleeve, Snap Mount Style RoHS: Compliant | 0 |
|
$6.5700 / $7.2800 | Buy Now |
Part Details for 106170-0150
106170-0150 CAD Models
106170-0150 Part Data Attributes:
|
106170-0150
Molex
Buy Now
Datasheet
|
Compare Parts:
106170-0150
Molex
Fiber Optic Connector Adapter, Single And Multi Mode, Simplex, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |