Part Details for 1061700522 by Molex
Overview of 1061700522 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061700522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7829
|
Newark | Fiber Optic Adapter, Sc Jack-Jack Rohs Compliant: Yes |Molex 1061700522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$15.3600 / $19.6200 | Buy Now |
DISTI #
2266-1061700522-ND
|
DigiKey | SC/APC Adapter, Green Body, Cera Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
1232 In Stock |
|
$9.9300 / $10.7200 | Buy Now |
DISTI #
WM20690-ND
|
DigiKey | CONN COUPLER RCPT SC-SC SIMPLEX Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4418 / $15.6200 | Buy Now |
DISTI #
1061700522
|
Avnet Americas | Conn SC Adapter Single Mode Simplex F/F ST Panel Mount - Trays (Alt: 1061700522) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 500 |
|
$8.4572 / $11.9490 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
106170-0522
|
TTI | Fiber Optic Connectors SC ADAPTER W/SHIELD ZR SLV GREEN W/LABEL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2050 In Stock |
|
$9.5600 / $10.0400 | Buy Now |
DISTI #
1061700522
|
Avnet Americas | Conn SC Adapter Single Mode Simplex F/F ST Panel Mount - Trays (Alt: 1061700522) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 500 |
|
$8.4572 / $11.9490 | Buy Now |
DISTI #
1061700522
|
Avnet Americas | Conn SC Adapter Single Mode Simplex F/F ST Panel Mount - Trays (Alt: 1061700522) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 500 |
|
$8.4572 / $11.9490 | Buy Now |
DISTI #
1061700522
|
Avnet Abacus | Conn SC Adapter Single Mode Simplex F/F ST Panel Mount (Alt: 1061700522) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 500 |
|
Buy Now | |
DISTI #
1061700522
|
Avnet Abacus | Conn SC Adapter Single Mode Simplex F/F ST Panel Mount (Alt: 1061700522) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1061700522
1061700522 CAD Models
1061700522 Part Data Attributes
|
1061700522
Molex
Buy Now
Datasheet
|
Compare Parts:
1061700522
Molex
CONN COUPLER RCPT SC-SC SIMPLEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |