There are no models available for this part yet.
Overview of 1061701861-01-80-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1061701861-01-80-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-1061701861-01-80-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7505 In Stock |
|
$203.2000 / $239.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | SFP+ 10GBase-ZR (1550nm SMF 80km LC DOM)? | 10 |
|
RFQ |