Part Details for 1061722 by Phoenix Contact
Overview of 1061722 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1061722-ND
|
DigiKey | PTRV 8 /BK Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6510 | Buy Now |
DISTI #
651-1061722
|
Mouser Electronics | DIN Rail Terminal Blocks PTRV 8 /BK | 0 |
|
$19.9600 / $26.9900 | Order Now |
DISTI #
71849119
|
RS | PTRV 8 /BK | Phoenix Contact 1061722 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5800 / $26.7200 | RFQ |
|
Onlinecomponents.com | Marshalling panel - nom. voltage: 250 V - nominal current: 8 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: gray - color of connection elements: black - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$19.4900 / $24.7600 | Buy Now |
DISTI #
000000000005811671
|
Sager | DIN Rail Terminal Blocks PTRV 8 /BK Min Qty: 10 | 0 |
|
$24.1000 / $26.9900 | Buy Now |
|
Dynamic Solutions GmbH | Marshalling panel | 1500 |
|
RFQ | |
|
Master Electronics | Marshalling panel - nom. voltage: 250 V - nominal current: 8 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: gray - color of connection elements: black - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$19.4900 / $24.7600 | Buy Now |