Part Details for 106190 by NSI
Overview of 106190 by NSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-511061900LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Stacking Header, Surface Mount, Double row, 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 106190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rj45 Cat6A 10Gig Shielded W/Liner. (Bulk1Ea.) 100Pc/Bag. RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.2600 / $1.3300 | Buy Now |