-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, S&F, SIZE 16, 16-20AWG, GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87606-440LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 80 Positions, 2.54mm (0.100in) Pitch | |
| 61083-064409LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. | |
| 98414-G06-44LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 44 Positions - 2mm (0.079inch) - Vertical |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AJ4503
|
Newark | Automotive Contact, Skt, 20-16Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-16-0644 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
15AM1479
|
Newark | Connector Accessory, 0.055In Min Cable Dia, 0.1In Max Cable Dia |Te Connectivity 1062-16-0644 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3870 | Buy Now |
|
DISTI #
1734-1160-1-ND
|
DigiKey | CONN SOCKET 16-20AWG GOLD CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
6318 In Stock |
|
$0.3083 / $0.6400 | Buy Now |
|
DISTI #
1062-16-0644
|
Avnet Americas | Automotive Connector Contact, Socket, Crimp, 16 AWG, 20 AWG - Tape and Reel (Alt: 1062-16-0644) COO: United States of America (the) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 16000 |
|
$0.2707 / $0.3077 | Buy Now |
|
DISTI #
571-1062-16-0644
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000 RoHS: Compliant | 112000 |
|
$0.2620 / $0.2910 | Buy Now |
|
DISTI #
571-1062-16-0644-MR
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 1000 RoHS: Compliant | 12000 |
|
$0.3350 | Buy Now |
|
DISTI #
571-1062-16-0644-CT
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT CUT STRIP OF 100 RoHS: Compliant | 5000 |
|
$0.6500 | Buy Now |
|
DISTI #
571-1062-16-0644-LP
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT Loose Piece RoHS: Compliant | 3293 |
|
$0.4880 / $0.6500 | Buy Now |
|
DISTI #
V36:1790_26911228
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG Reel COO: United States RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2216 | Americas - 8000 |
|
$0.4418 / $0.6119 | Buy Now |
|
DISTI #
70979473
|
RS | DEUTSCH AUTOMOTIVE S&F CONTACT SKT 16-20AWG CRIMP GOLD REEL OF 4000 Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.4700 / $0.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
1062-16-0644
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1062-16-0644
TE Connectivity
SOCKET, S&F, SIZE 16, 16-20AWG, GOLD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 13 Weeks | |
| Cable Entry-Max | 0.1 Inch | |
| Cable Entry-Min | 0.055 Inch | |
| Connector Support Type | Connector Accessory | |
| Contact Design | Stamped | |
| Contact Gender | Female | |
| Cross Section Area | 1 Mm2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 13 A | |
| Terminal Type | Crimp | |
| Wire Gauge | 16 Awg | |
| Wire Size-Max | 16 Awg | |
| Wire Size-Min | 20 Awg |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1062-16-0644 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 1062-16-0644 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1062-16-0644 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 1062-16-0644 connector is designed for use with 16 AWG wire only. Using a larger wire gauge may compromise the connector's performance and reliability.