There are no models available for this part yet.
Overview of 1062 by CEC Industries Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 1062 by CEC Industries Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03M1426
|
Newark | Lamp, Incandescent, Ba15D, 40V, 36.8W, Supply Voltage:40V, Lamp Base Type:Ba15D, Bulb Size:Rp-11, Mscp:50, Average Bulb Life:100H, Product Range:-, Power Rating:36.8W Rohs Compliant: Yes |Cec Industries 1062 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $15.4500 | Buy Now | |
DISTI #
4895-1062-ND
|
DigiKey | Box of 10 RP11 DC BAY 40V .92A 5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$6.8000 / $9.6800 | Buy Now |