1062
Description: Mains Power Connector, 10/15A, 250VAC, Male, ROHS COMPLIANT

Overview of 1062 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
C1062-BL Coilcraft Inc General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT

CAD Models for 1062 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1062 by Schurter Electronic Components

1062
Schurter Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARDS: IEC/EN 60320-2-2/C13, CSA 22.2, UL 94V-0, UL 498, VDE
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
10/15A, 250VAC
Manufacturer Series
4021
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
PA6
Total Number of Contacts
3
Want to compare parts?
  1. 1062
    Schurter Electronic Components
    Mains Power Connector, 10/15A, 250VAC, Male, ROHS COMPLIANT
    VS

Related Parts for 1062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1062 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1062 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 1062 would you like to use for your alert(s)?
  • Please alert me when 1062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1062 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: