Part Details for 1062250037 by Molex
Overview of 1062250037 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1062250037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1062250037-ND
|
DigiKey | MPO(F) FLEXI TRUNK CBL OM3 24F P Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$371.6600 | Buy Now |
DISTI #
WM17976-ND
|
DigiKey | FIBER OPTIC CBL MPO-MPO OM3 10M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$358.6410 / $398.4900 | Buy Now |
DISTI #
106225-0037
|
TTI | Fiber Optic Cable Assemblies FLEXI TRUNK CBL OM3 24F PLN 10m Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$338.1500 / $372.1400 | Buy Now |
Part Details for 1062250037
1062250037 CAD Models
1062250037 Part Data Attributes
|
1062250037
Molex
Buy Now
Datasheet
|
Compare Parts:
1062250037
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 10 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |