Part Details for 1062672021 by Molex
Overview of 1062672021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1062672021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1062672021-ND
|
DigiKey | MTP24(F) TO 2XVB POD JPR MM 50/1 Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$140.0400 / $148.2700 | Buy Now |
DISTI #
WM9087-ND
|
DigiKey | FIBER OPTIC CBL MTP-VERSA 500MM Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.1070 | Buy Now |
DISTI #
1062672021
|
Avnet Americas | Cable Assembly Fiber Ribbon 0.5m 12 POS MTP Connector to 12 POS Versabeam POD Connector M-F (Alt: 1062672021) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | 0 |
|
$120.3297 / $161.2889 | Buy Now |
DISTI #
1062672021
|
Avnet Abacus | Cable Assembly Fiber Ribbon 0.5m 12 POS MTP Connector to 12 POS Versabeam POD Connector M-F (Alt: 1062672021) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |