Part Details for 106273-7219 by Molex
Overview of 106273-7219 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7219-02VBA | Renesas Electronics Corporation | Audio Codec with Advanced Accessory Detect | |
DA7219-EVAL | Renesas Electronics Corporation | Audio Codec with Advanced Accessory Detect Evaluation Kit | |
54122-110721900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 106273-7219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4659
|
Newark | Molex |Molex 106273-7219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now |
|
Onlinecomponents.com | LCD ENH Jumper - MM 62.5um - 2mm FIB - 90cm. RoHS: Compliant |
37 Partner Stock |
|
$2.0500 / $3.6700 | Buy Now |
DISTI #
34831359
|
Verical | MISC PRODUCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1822 | Americas - 1 |
|
$37.8580 | Buy Now |
|
Master Electronics | LCD ENH Jumper - MM 62.5um - 2mm FIB - 90cm. RoHS: Compliant |
37 Partner Stock |
|
$2.0500 / $3.6700 | Buy Now |