-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4235
|
Newark | 1062 On Tape & Reel Rohs Compliant: Yes |Keystone 1062TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.9900 | Buy Now |
DISTI #
36-1062CT-ND
|
DigiKey | BATT HLDR COIN 20MM 2/3 CELL SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2658 In Stock |
|
$1.9459 / $3.8700 | Buy Now |
DISTI #
534-1062TR
|
Mouser Electronics | Coin Cell Battery Holders 2 CELL S/M COIN CELL 20mm 1.015X.896 RoHS: Compliant | 200 |
|
$2.1400 / $2.7000 | Buy Now |
DISTI #
71118139
|
RS | Batter Holder, SMT, HD, For 20mm Cell, Tin-Nickel Plated | Keystone Electronics 1062TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $2.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
DISTI #
KEYS1062TR
|
TME | Socket, CR2012,CR2016,CR2020,CR2025,CR2032, Batt.no: 2, SMT, tape Min Qty: 200 | 0 |
|
$2.6800 / $3.4400 | RFQ |
DISTI #
000000000000357296
|
Sager | Coin Cell Battery Holders 2 CELL S/M COIN CELL 20mm 1.015X.896 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy