-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1063TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
ADM1063ACPZ | Analog Devices | Programmable Supervisor Sequen | |
LTC1063CSW#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H8888
|
Newark | Battery Holder, Coin Cell 20Mm, Smd, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:- Rohs Compliant: Na |Keystone 1063 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.5800 | Buy Now |
DISTI #
36-1063-ND
|
DigiKey | BATT HLDR COIN 20MM 1/2 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3887 In Stock |
|
$1.6044 / $3.1900 | Buy Now |
DISTI #
534-1063
|
Mouser Electronics | Coin Cell Battery Holders SM COIN CELL HOLDER RoHS: Compliant | 956 |
|
$1.4600 / $3.2000 | Buy Now |
DISTI #
71132909
|
RS | SMT (Heavy Duty) Holder for 20mm Cell (Tin-Nickel Plate) | Keystone Electronics 1063 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $2.4000 | RFQ |
|
Future Electronics | SM Coin Holder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.4000 | Buy Now |
|
Bisco Industries | 61 |
|
Buy Now | ||
|
Bristol Electronics | 74 |
|
RFQ | ||
DISTI #
KEYS1063
|
TME | Socket, Batt.no: 1, horizontal,SMT, H: 7.4mm, Ø: 20mm Min Qty: 1 | 106 |
|
$2.4700 / $2.9800 | Buy Now |
DISTI #
000000000000032790
|
Sager | Coin Cell Battery Holders SM COIN CELL HOLDER | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy