Part Details for 1063950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1063950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1063950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4279
|
Newark | Vssc4 Mov 12Vdc |Weidmuller 1063950000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6900 / $32.2900 | Buy Now |
DISTI #
4381-1063950000-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 21 Weeks Container: Bulk, Bulk |
1 In Stock |
|
$9.2000 / $31.8500 | Buy Now |
DISTI #
1063950000
|
Avnet Americas | Two-stage Surge Protector for Instrumentation/Control/Automation Technology 12V 20A Screw Connection - Bulk (Alt: 1063950000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1063950000
|
Mouser Electronics | Terminal Block Interface Modules VSSC4 MOV 12VDC | 0 |
|
$24.2800 / $28.0700 | Order Now |
|
Onlinecomponents.com | Surge Suppressors DIN Rail RoHS: Compliant | 0 |
|
$19.9700 / $26.4400 | Buy Now |