Part Details for 106397-2402 by Molex
Overview of 106397-2402 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 106397-2402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5492
|
Newark | Lc2+ Dup Conn Mm 127 Bare Fiber Boot Rohs Compliant: Yes |Molex 106397-2402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6100 / $55.5000 | Buy Now |
DISTI #
77T2669
|
Newark | Fibre Optic Conn, Lc, Multimode, Fibre Optic Connector Type:Lc, Fibre Type:Multimode, Fibre Diameter:2Mm, Connector Body Material:Metal Body, Product Range:Lc2+ 106397 Series, Connector Type:Lc Fiber Optic Rohs Compliant: Yes |Molex 106397-2402 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4300 | Buy Now |
DISTI #
538-106397-2402
|
Mouser Electronics | Fiber Optic Connectors LC2+ DUPLEX CONN KIT MULTIMODE RoHS: Compliant | 154 |
|
$48.5600 / $56.6500 | Buy Now |
DISTI #
71453059
|
RS | LC2+ DUP CONN MM 127 BARE FIBER BOOT | Molex Incorporated 106397-2402 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4900 / $61.6600 | RFQ |
DISTI #
MOL106397-2402
|
Heilind Electronics | LC2+ DUP CONN MM 127 BARE F BER BOOT | Americas - 0 in Stock |
|
$46.0882 / $46.7762 | Buy Now |
|
Onlinecomponents.com | Conn LC2 Multimode Simplex PL ST RoHS: Compliant | 0 |
|
$50.4700 / $55.9200 | Buy Now |
DISTI #
Molex 106397-2402
|
PEI Genesis | Fiber Optic Connector | 0 |
|
Buy Now | |
DISTI #
2078741
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.7929 / $67.3094 | Buy Now |
DISTI #
10151123
|
TestEquity LLC | Molex 106397-2402 LC2+ Connector, Multimode, 127um Ceramic PC Ferrule, White Housing, Straight Boot for Bare Fiber | 0 |
|
$51.1100 | Buy Now |
Part Details for 106397-2402
106397-2402 CAD Models
106397-2402 Part Data Attributes:
|
106397-2402
Molex
Buy Now
Datasheet
|
Compare Parts:
106397-2402
Molex
Fiber Optic Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |