Part Details for 1063973000 by Molex
Overview of 1063973000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1063973000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7844
|
Newark | Fiber Optic Conn, Lc, 125Um, Singlemode Rohs Compliant: Yes |Molex 1063973000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$61.4700 / $71.9600 | Buy Now |
DISTI #
900-1063973000-ND
|
DigiKey | LC2+ DUPLEX_CONNECTOR 1.6 & 2.0M Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
9 In Stock |
|
$47.3214 / $60.4900 | Buy Now |
DISTI #
1063973000
|
Avnet Americas | Connector LC2+ Single Mode Duplex Plug Straight Cable Mount - Bulk (Alt: 1063973000) Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6478 / $59.1825 | Buy Now |
DISTI #
1063973000
|
Avnet Americas | Connector LC2+ Single Mode Duplex Plug Straight Cable Mount - Bulk (Alt: 1063973000) Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6478 / $59.1825 | Buy Now |
DISTI #
1063973000
|
Avnet Americas | Connector LC2+ Single Mode Duplex Plug Straight Cable Mount - Bulk (Alt: 1063973000) Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6478 / $59.1825 | Buy Now |
DISTI #
MOL106397-3000
|
Interstate Connecting Components | LC2 DUPLEX CONNECTOR 1.6 & 2.0MM BOOT | 4 |
|
$51.8054 / $52.5787 | Buy Now |
DISTI #
1063973000
|
Avnet Abacus | Connector LC2+ Single Mode Duplex Plug Straight Cable Mount (Alt: 1063973000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 5 Days | Abacus - 50 |
|
Buy Now | |
DISTI #
3884627
|
element14 Asia-Pacific | FIBER OPTIC CONN, LC, 125UM, SINGLEMODE RoHS: Compliant Min Qty: 1 Container: Each | 244 |
|
$52.4876 / $65.8170 | Buy Now |
DISTI #
3884627
|
Farnell | FIBER OPTIC CONN, LC, 125UM, SINGLEMODE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Each | 244 |
|
$40.7705 / $52.5411 | Buy Now |
Part Details for 1063973000
1063973000 CAD Models
1063973000 Part Data Attributes
|
1063973000
Molex
Buy Now
Datasheet
|
Compare Parts:
1063973000
Molex
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |