Part Details for 1064-B-2831-B-30040 by Schurter Electronic Components
Overview of 1064-B-2831-B-30040 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1064-B-2831-B-30040
1064-B-2831-B-30040 CAD Models
1064-B-2831-B-30040 Part Data Attributes:
|
1064-B-2831-B-30040
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1064-B-2831-B-30040
Schurter Electronic Components
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD : IEC 60320, UL 498, CSA C22.2 | |
Body Breadth | 1.26 inch | |
Body Depth | 1.083 inch | |
Body Length | 1.378 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; ENEC | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |