Part Details for 1064315-1 by TE Connectivity
Overview of 1064315-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1064315-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7426
|
Newark | 9950 1305 23 Rohs Compliant: Yes |Amp Te Connectivity 1064315-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 | Buy Now |
DISTI #
A111764-ND
|
DigiKey | CBL ASSY OSMT JACK TO JACK 12" Min Qty: 2400 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.3684 | Buy Now |
DISTI #
1064315-1
|
Avnet Americas | Cable Assembly Coaxial 0.305m 30AWG OSMT to OSMT F-F - Bulk (Alt: 1064315-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$12.1575 / $13.7263 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$11.5400 | Buy Now |
DISTI #
AMP1064315-1
|
Heilind Electronics | 9950 1305 23 | Americas - 0 in Stock |
|
$14.4183 | Buy Now |
|
Onlinecomponents.com | 9950 1305 23 RoHS: Compliant | 0 |
|
$12.4300 / $36.4700 | Buy Now |
DISTI #
AMP1064315-1
|
Interstate Connecting Components | 9950 1305 23 | 0 |
|
$14.4183 | Buy Now |
DISTI #
TE Connectivity 1064315-1
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now | |
DISTI #
1064315-1
|
Avnet Abacus | Cable Assembly Coaxial 0.305m 30AWG OSMT to OSMT F-F (Alt: 1064315-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 9950 1305 23 RoHS: Compliant | 0 |
|
$12.4300 / $36.4700 | Buy Now |