Part Details for 1064390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1064390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1064390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4311
|
Newark | Vssc6Trslld24Vac/Dc0.5A |Weidmuller 1064390000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2000 / $95.8500 | Buy Now |
DISTI #
1064390000-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.7966 / $98.2800 | Buy Now |
DISTI #
1064390000
|
Avnet Americas | Surge Protection 20kA 24VAC/34VDC DIN Rail Mount (Alt: 1064390000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1064390000
|
Mouser Electronics | Pluggable Terminal Blocks VSSC6TRSLLD24VAC/DC0.5A | 0 |
|
$64.2200 / $75.6800 | Order Now |
|
Onlinecomponents.com | Surge Protection For Instrumentation And Control 24 V 34 V 500 Ma | 0 |
|
$63.0600 / $85.6500 | Buy Now |
DISTI #
1064390000
|
Avnet Americas | Surge Protection 20kA 24VAC/34VDC DIN Rail Mount (Alt: 1064390000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ |