There are no models available for this part yet.
Overview of 1064537-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1064537-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1064537-1-ND
|
DigiKey | 9960 2160 24 Min Qty: 1000 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
1064537-1-ND
|
DigiKey | 9960 2160 24 Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0007 | Buy Now | |
DISTI #
1064537-1
|
Avnet Americas | 9960 2160 24 - Bulk (Alt: 1064537-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1392 / $6.9314 | Buy Now | |
DISTI #
571-1064537-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 9960 2160 24 RoHS: Compliant | 0 |
|
$6.8000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$5.8300 | Buy Now | ||
DISTI #
AMP1064537-1
|
Heilind Electronics | 9960 2160 24 | Americas - 0 in Stock |
|
$7.2808 / $7.3895 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1500 / $16.8300 | Buy Now | ||
DISTI #
AMP1064537-1
|
Interstate Connecting Components | 9960 2160 24 | 0 |
|
$7.2808 / $7.3895 | Buy Now | |
DISTI #
1064537-1
|
Avnet Abacus | (Alt: 1064537-1) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.1500 / $16.8300 | Buy Now |