-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9960 2200 24,CABLE ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0620
|
Newark | Coaxial Cable, 200Mm, 30Awg, Blue, Connector Type A:Ssmt Right Angle Jack, Connector Type B:Free End, Coaxial Cable Type:-, Impedance:50Ohm, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Color:Blue Rohs Compliant: Yes |Amp Te Connectivity 1064538-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 | Buy Now |
DISTI #
A111769-ND
|
DigiKey | CBL ASSY SSMT JACK 7.874" Min Qty: 1 Lead time: 27 Weeks Container: Bag |
473 In Stock |
|
$6.9328 / $10.3500 | Buy Now |
DISTI #
1064538-1
|
Avnet Americas | Cable Assembly Coaxial 0.2m 30AWG SSMT F - Bulk (Alt: 1064538-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0797 / $6.8642 | Buy Now |
DISTI #
571-10645381
|
Mouser Electronics | RF Cable Assemblies R/A COAX CABLE ASY RoHS: Compliant | 626 |
|
$6.7900 / $9.9700 | Buy Now |
DISTI #
70246452
|
RS | Female SSMT to Free End, 200mm, impedance 50 Ohms | TE Connectivity 1064538-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4100 / $10.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$5.7700 | Buy Now |
DISTI #
AMP1064538-1
|
Heilind Electronics | 9960 2200 24,CABLE ASSEMBLY | Americas - 0 in Stock |
|
$7.2103 / $7.3180 | Buy Now |
|
Onlinecomponents.com | 9960 2200 24,CABLE ASSEMBLY RoHS: Compliant |
839 In Stock |
|
$6.6300 / $9.4400 | Buy Now |
DISTI #
51520315
|
Verical | Cable Assembly Coaxial 0.2m 30AWG SSMT F RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1618 | Americas - 835 |
|
$8.0038 / $11.9494 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1800 |
|
$8.2075 / $14.2740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1064538-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1064538-1
TE Connectivity
9960 2200 24,CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.081 inch | |
Body Diameter | 0.1 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMT CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYPROPYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.4 | |
Wire Size-Max | 30 AWG |
This table gives cross-reference parts and alternative options found for 1064538-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1064538-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9960-2100-24 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING | TE Connectivity | 1064538-1 vs 9960-2100-24 |