-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9960 2305 24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111770-ND
|
DigiKey | CBL ASSY SSMT JACK 12" Min Qty: 1 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.4384 / $8.4100 | Buy Now |
DISTI #
1064540-1
|
Avnet Americas | Cable Assembly Coaxial 304.8m 30AWG SSMT F - Bulk (Alt: 1064540-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7354 / $5.3464 | Buy Now |
DISTI #
71707136
|
RS | TE, Data and Devices, Cable Assemblies, 9960 2305 24 | TE Connectivity 1064540-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4700 / $6.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$4.5000 | Buy Now |
DISTI #
AMP1064540-1
|
Heilind Electronics | 9960 2305 24 | Americas - 0 in Stock |
|
$5.6159 / $5.6998 | Buy Now |
|
Onlinecomponents.com | 9960 2305 24 RoHS: Compliant |
805 In Stock |
|
$6.0400 / $10.9300 | Buy Now |
DISTI #
1064540-1
|
TTI | RF Cable Assemblies CA SSMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$4.8000 / $5.3500 | Buy Now |
DISTI #
1064540-1
|
Avnet Americas | Cable Assembly Coaxial 304.8m 30AWG SSMT F - Bulk (Alt: 1064540-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7354 / $5.3464 | Buy Now |
DISTI #
1064540-1
|
Avnet Americas | Cable Assembly Coaxial 304.8m 30AWG SSMT F - Bulk (Alt: 1064540-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7354 / $5.3464 | Buy Now |
DISTI #
TE Connectivity 1064540-1
|
PEI Genesis | Interconnection Device | 898 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1064540-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1064540-1
TE Connectivity
9960 2305 24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.081 inch | |
Body Diameter | 0.1 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMT CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | GLASS FILLED POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |