Part Details for 1064559-1 by TE Connectivity
Overview of 1064559-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1064559-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0469
|
Newark | 9960 4200 08 |Amp Te Connectivity 1064559-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7800 / $27.6200 | Buy Now |
DISTI #
3937-1064559-1-ND
|
DigiKey | CBL ASSY SMA-SSMT JCK-PLG 7.874" Min Qty: 100 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1064559-1-ND
|
DigiKey | CBL ASSY SMA-SSMT JCK-PLG 7.874" Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3140 | Buy Now |
DISTI #
1064559-1
|
Avnet Americas | 9960 4200 08 - Bulk (Alt: 1064559-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1064559-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 9960 4200 08 RoHS: Compliant | 0 |
|
$29.5900 / $30.5000 | Order Now |
DISTI #
71707145
|
RS | TE, Data and Devices, Cable Assemblies, 9960 4200 08 | TE Connectivity 1064559-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7300 / $34.8200 | RFQ |
DISTI #
1064559-1
|
Avnet Abacus | (Alt: 1064559-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |