Part Details for 10646 by Essentra Components
Overview of 10646 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010646322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. | |
G832MB010646122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. | |
G832MB010646022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. |
Price & Stock for 10646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RIC10646
|
DB Roberts | 0 |
|
RFQ |