Part Details for 10646 by Heyco
Overview of 10646 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010646322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. | |
G832MB010646122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. | |
G832MB010646022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. |
Price & Stock for 10646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10646
|
Mouser Electronics | Standoffs & Spacers HSRS6-14 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.0810 / $0.1140 | Order Now |
DISTI #
72245349
|
RS | Nylon PCB Supports, Thru Hole Spacer, Two Prong Snap Lock, HSRS6-14 | Heyco 10646 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0970 / $0.1030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0985 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0572 / $0.1190 | Buy Now |
DISTI #
HEY10646
|
DB Roberts | HSRS6-14 NATURAL | 0 |
|
RFQ |
Part Details for 10646
10646 CAD Models
10646 Part Data Attributes
|
10646
Heyco
Buy Now
|
Compare Parts:
10646
Heyco
|
Samacsys Manufacturer | Heyco |