-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P.FASTIN-ON HSG.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104935-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6382 / $1.0800 | Buy Now |
DISTI #
106462-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST - Bulk (Alt: 106462-1) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
52R3930
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST - Bulk (Alt: 52R3930) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 112 Partner Stock |
|
$0.8910 / $1.2000 | Buy Now |
DISTI #
571-106462-1
|
Mouser Electronics | Automotive Connectors FASTIN-FASTON 2P HSG RoHS: Compliant | 6661 |
|
$0.6240 / $1.3500 | Buy Now |
DISTI #
70042175
|
RS | HOUSING CONNECTOR, 2P, JPT, 2.8MM | TE Connectivity 106462-1 RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.4400 | RFQ |
|
Future Electronics | 2 Position Black Housing Male Plug RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 1020 Container: Box | 0Box |
|
$0.5650 / $0.5950 | Buy Now |
DISTI #
AMP106462-1
|
Heilind Electronics | 2P.FASTIN-ON HSG. 106462-1 | Americas - 14847 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2P.FASTIN-ON HSG. RoHS: Compliant |
2201 In Stock |
|
$0.6000 / $0.9000 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
DISTI #
106462-1
|
TTI | Automotive Connectors FASTIN-FASTON 2P HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3184 In Stock |
|
$0.5900 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106462-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106462-1
TE Connectivity
2P.FASTIN-ON HSG.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.43 inch | |
Body Depth | 0.677 inch | |
Body Length | 0.748 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |