Part Details for 1064810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1064810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1064810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4332
|
Newark | Vssc6 Trldmov 24Vac/Dc |Weidmuller 1064810000 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8100 / $64.2900 | Buy Now |
DISTI #
1064810000-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$46.1437 / $65.9200 | Buy Now |
DISTI #
1064810000
|
Avnet Americas | Two-stage Surge Protector for Instrumentation/Control/Automation Technology 24V/34V 12A Screw Connection - Bulk (Alt: 1064810000) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1064810000
|
Mouser Electronics | Industrial Surge Protectors VSSC6 TRLDMOV 24VAC/DC | 0 |
|
$46.1300 / $65.9200 | Order Now |
|
Onlinecomponents.com | Surge Suppressors 12A 24VAC DIN Rail | 61 Factory Stock |
|
$43.3000 / $57.4500 | Buy Now |
|
Master Electronics | Surge Suppressors 12A 24VAC DIN Rail | 61 Factory Stock |
|
$43.3000 / $57.4500 | Buy Now |