Part Details for 10650 by Heyco
Overview of 10650 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-106-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
95278-106-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
54242-106500950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10650
|
Mouser Electronics | Standoffs & Spacers HSRS8-05 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.1060 / $0.1190 | Order Now |
|
Future Electronics | Natural HSRS8-05 2 Prong Snap Lock/Self Tapping Screw Heyco® Nylon PCB Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1170 / $0.1360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0486 / $0.1013 | Buy Now |
DISTI #
HEY10650
|
DB Roberts | HSRS8-05 NATURAL | 0 |
|
RFQ |
Part Details for 10650
10650 CAD Models
10650 Part Data Attributes
|
10650
Heyco
Buy Now
|
Compare Parts:
10650
Heyco
|
Samacsys Manufacturer | Heyco |