Part Details for 106509-1 by TE Connectivity
Overview of 106509-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 106509-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106509-1-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMC-106509-1
|
Sensible Micro Corporation | Conn Header 154Pos 2Mm Press-Fit RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 35 Container: Tubes | 39 |
|
RFQ | |
DISTI #
SMC-106509-1
|
Sensible Micro Corporation | Conn Header 154Pos 2Mm Press-Fit RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 11 |
|
RFQ | |
DISTI #
SMC-106509-1
|
Sensible Micro Corporation | Conn Header 154Pos 2Mm Press-Fit RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 38 Container: Tubes | 1815 |
|
RFQ | |
DISTI #
106509-1
|
Avnet Abacus | Connector, 154 Contacts, 2 mm, Header, Press Fit, 5 Rows (Alt: 106509-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN HEADER 154POS 2MM PRESS-FIT | 5690 |
|
RFQ | |
|
Perfect Parts Corporation | 613 |
|
RFQ |
Part Details for 106509-1
106509-1 CAD Models
106509-1 Part Data Attributes
|
106509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106509-1
TE Connectivity
154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 48 SHIELDED CONTACTS IN 2 ROWS AVAILABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 106509-1
This table gives cross-reference parts and alternative options found for 106509-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106509-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5106509-1 | 2MMHM PIN HDR,TYPE A 154POS 7R | TE Connectivity | 106509-1 vs 5106509-1 |