Part Details for 1066080 by Phoenix Contact
Overview of 1066080 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1066080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1066080-ND
|
DigiKey | HC-M-08-EMC-DSUB-F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1400 | Buy Now |
DISTI #
651-1066080
|
Mouser Electronics | Circular Metric Connectors HC-M-08-EMC-DSUB-F RoHS: Compliant | 0 |
|
$24.1600 / $33.4300 | Order Now |
DISTI #
71870741
|
RS | HC-M-08-EMC-DSUB-F | Phoenix Contact 1066080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3800 / $34.8300 | RFQ |
|
Onlinecomponents.com | Connector - number of positions: 8 - power contacts: 0 - control contacts: 8 - Socket - 50 V - 5 A - 0.09 mm² ... 0.52 mm² - external cable diameter:3 mm ... 9.5 mm | 0 |
|
$24.3000 / $30.8700 | Buy Now |
DISTI #
000000000005971442
|
Sager | Circular Metric Connectors HC-M-08-EMC-DSUB-F Min Qty: 1 | 0 |
|
$29.5100 / $34.4300 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 410 |
|
RFQ | |
|
Master Electronics | Connector - number of positions: 8 - power contacts: 0 - control contacts: 8 - Socket - 50 V - 5 A - 0.09 mm² ... 0.52 mm² - external cable diameter:3 mm ... 9.5 mm | 0 |
|
$24.3000 / $30.8700 | Buy Now |
Part Details for 1066080
1066080 CAD Models
1066080 Part Data Attributes
|
1066080
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1066080
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |