Part Details for 1067-B-2834-A-2007 by Schurter Electronic Components
Overview of 1067-B-2834-A-2007 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1067-B-2834-A-2007
1067-B-2834-A-2007 CAD Models
1067-B-2834-A-2007 Part Data Attributes:
|
1067-B-2834-A-2007
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1067-B-2834-A-2007
Schurter Electronic Components
Mains Power Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC60320, UL | |
Body Breadth | 1.614 inch | |
Body Depth | 2.264 inch | |
Body Length | 1.969 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250 VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; IEC | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |