Part Details for 1067250000 by Weidmüller Interface GmbH & Co. KG
Overview of 1067250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1067250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4916
|
Newark | Measuring Bridge Converter, Din-Rail, Signal Conditioner Input:Bridge, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:1Channels, Accuracy:0.05%, Output Accuracy:-, Supply Voltage:60Vdc, No. Of Channels:1 Channel Rohs Compliant: Yes |Weidmuller 1067250000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$373.2900 / $419.0000 | Buy Now |
DISTI #
281-3378-ND
|
DigiKey | BRIDGE CONVERTER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$455.2430 / $461.6500 | Buy Now |
DISTI #
1067250000
|
Avnet Americas | Resistance Measuring Bridge Converter 1-Channel Input/Output Voltage and Current Output 60VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 1067250000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
44T4916
|
Avnet Americas | Resistance Measuring Bridge Converter 1-Channel Input/Output Voltage and Current Output 60VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 44T4916) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$367.5500 / $412.5500 | Buy Now |
DISTI #
470-1067250000
|
Mouser Electronics | Signal Conditioning ACT20P-BRIDGE-S RoHS: Compliant | 40 |
|
$399.2300 / $415.0100 | Buy Now |
|
Onlinecomponents.com | Bridge Converts Bridge Measurement Signals Into Standard Signals |
1 In Stock 57 Factory Stock |
|
$364.6800 / $404.4600 | Buy Now |
DISTI #
1067250000
|
Avnet Americas | Resistance Measuring Bridge Converter 1-Channel Input/Output Voltage and Current Output 60VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 1067250000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
44T4916
|
Avnet Americas | Resistance Measuring Bridge Converter 1-Channel Input/Output Voltage and Current Output 60VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 44T4916) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$367.5500 / $412.5500 | Buy Now |
DISTI #
1067250000
|
TME | Converter: measuring bridge, for DIN rail mounting, 10÷60VDC Min Qty: 1 | 9 |
|
$291.9800 / $314.4400 | Buy Now |
|
Master Electronics | Bridge Converts Bridge Measurement Signals Into Standard Signals |
1 In Stock 57 Factory Stock |
|
$364.6800 / $404.4600 | Buy Now |