Part Details for 1069000N03P-000 by Delta Electronics Inc
Overview of 1069000N03P-000 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1069000N03P-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | BNC RECEPTACLE PCB Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1069000N03P-000
1069000N03P-000 CAD Models
1069000N03P-000 Part Data Attributes
|
1069000N03P-000
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1069000N03P-000
Delta Electronics Inc
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.5 inch | |
Body Depth | 1.06 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | NICKEL | |
Terminal Length | 0.116 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |