Part Details for 106ACZ050M by Illinois Capacitor Inc
Overview of 106ACZ050M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 106ACZ050M
106ACZ050M CAD Models
106ACZ050M Part Data Attributes
|
106ACZ050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106ACZ050M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19894.4 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Manufacturer Series | ACZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 107.5 mA | |
Series | ACZ | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 106ACZ050M
This table gives cross-reference parts and alternative options found for 106ACZ050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106ACZ050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVFK1H100P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | 106ACZ050M vs EEVFK1H100P |
UUT1H100MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | 106ACZ050M vs UUT1H100MCL1GS |
CK1H106M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | 106ACZ050M vs CK1H106M6L006VR |
JH1H106M6L006VR | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 106ACZ050M vs JH1H106M6L006VR |
EEVFK1H100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | Panasonic Electronic Components | 106ACZ050M vs EEVFK1H100M |
EMZA500ADA100MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | 106ACZ050M vs EMZA500ADA100MF61G |
EEVFK1H100Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | Panasonic Electronic Components | 106ACZ050M vs EEVFK1H100Q |
MXZX-050/100M6X6TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 2626, | Tecate Group | 106ACZ050M vs MXZX-050/100M6X6TR13F |