Part Details for 106K050CS4T by Quantic Paktron
Overview of 106K050CS4T by Quantic Paktron
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 106K050CS4T
106K050CS4T CAD Models
106K050CS4T Part Data Attributes
|
106K050CS4T
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
106K050CS4T
Quantic Paktron
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 10uF, 6250,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | , 6250 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.1 mm | |
Length | 15.7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CS | |
Size Code | 6250 | |
Terminal Pitch | 2.54 mm | |
Width | 12.7 mm |