Part Details for 106SAK063QST2 by Illinois Capacitor Inc
Overview of 106SAK063QST2 by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 106SAK063QST2
106SAK063QST2 CAD Models
106SAK063QST2 Part Data Attributes
|
106SAK063QST2
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106SAK063QST2
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |