Part Details for 106A by Essentra Components
Overview of 106A by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-106A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 162.6 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$1.4932 / $2.3000 | Buy Now |
DISTI #
144-106A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 6.400 - 6.560 CAP 6.480 - 6.330:LDPE BLUE RoHS: Compliant | 0 |
|
$1.4800 / $2.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 162.6 - 166.6 mm (6.400 - 6.560 in) - in)side Diameter Range 160.8 - 164.5 mm (6.330 - 6.476 in) - 22.9 mm (0.900 in) RoHS: Compliant | 0 |
|
$1.3400 / $1.6500 | Buy Now |
Part Details for 106A
106A CAD Models
106A Part Data Attributes
|
106A
Essentra Components
Buy Now
|
Compare Parts:
106A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |