Part Details for 106B by Essentra Components
Overview of 106B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS |
Price & Stock for 106B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-106B-ND
|
DigiKey | TAPERED CAP - OD RANGE: 162.6 - Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9804 | Buy Now |
DISTI #
144-106B
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 6.400 - 6.560 CAP 6.480 - 6.330:LDPE RED RoHS: Compliant | 0 |
|
$1.4100 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 162.6 - 166.6 mm (6.400 - 6.560 in) - in)side Diameter Range 160.8 - 164.5 mm (6.330 - 6.476 in) - 22.9 mm (0.900 in) RoHS: Compliant | 0 |
|
$1.4000 / $1.7200 | Buy Now |