Part Details for 106BA754KDS by Ohmite Mfg Co
Overview of 106BA754KDS by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106BA754KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8842
|
Newark | 10W 1000J 750K Ohms 10%/Box Ohmite Rohs Compliant: Yes |Ohmite 106BA754KDS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-106BA754KDS-ND
|
DigiKey | RES 750K OHM 10% 10W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$21.6300 | Buy Now |
DISTI #
106BA754KDS-ND
|
DigiKey | RES 750K OHM 10% 10W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$17.9022 / $27.2100 | Buy Now |
DISTI #
588-106BA754KDS
|
Mouser Electronics | Ceramic Composition Resistors 10W 750K Ohm 10% RoHS: Compliant | 13 |
|
$23.0600 / $27.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock 16 Factory Stock |
|
$15.3200 / $22.5600 | Buy Now |
DISTI #
65735866
|
Verical | 0 Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$19.9100 / $20.2900 | Buy Now |
DISTI #
106BA754KDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S538700535497
|
Chip1Stop | Varistors RoHS: Compliant | 20 |
|
$24.2000 / $24.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock 16 Factory Stock |
|
$15.3200 / $22.5600 | Buy Now |
Part Details for 106BA754KDS
106BA754KDS CAD Models
106BA754KDS Part Data Attributes
|
106BA754KDS
Ohmite Mfg Co
Buy Now
|
Compare Parts:
106BA754KDS
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |