Part Details for 106BPS050M by Illinois Capacitor Inc
Overview of 106BPS050M by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106BPS050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4349
|
Newark | Electrolytic Capacitor 10Uf 50Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 106BPS050M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 13000 |
|
$0.1900 | Buy Now |
|
Future Electronics | BPS Series 10 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.1860 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Bi-Polar Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +85°C - 6.3mm Dia x 11mm RoHS: Compliant |
2750 In Stock 13000 Factory Stock |
|
$0.0730 / $0.1020 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Master Electronics | Bi-Polar Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +85°C - 6.3mm Dia x 11mm RoHS: Compliant |
2750 In Stock 13000 Factory Stock |
|
$0.0730 / $0.1020 | Buy Now |
Part Details for 106BPS050M
106BPS050M CAD Models
106BPS050M Part Data Attributes
|
106BPS050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106BPS050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26526 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 54 mA | |
Series | BPS | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |