Part Details for 106BPS100M by Cornell Dubilier Electronics Inc
Overview of 106BPS100M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106BPS100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106BPS100M-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19991 In Stock |
|
$0.1756 / $0.7200 | Buy Now |
DISTI #
598-106BPS100M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 100V 20% RoHS: Compliant | 0 |
|
$0.1540 / $0.7400 | Order Now |
Part Details for 106BPS100M
106BPS100M CAD Models
106BPS100M Part Data Attributes
|
106BPS100M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106BPS100M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21552 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 71 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 106BPS100M
This table gives cross-reference parts and alternative options found for 106BPS100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106BPS100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME101EC3100MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 106BPS100M vs BSME101EC3100MHB5D |
UKZ2A100MPM1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 106BPS100M vs UKZ2A100MPM1CT |
BSME101ELL100MHB5M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | 106BPS100M vs BSME101ELL100MHB5M |
RDNP10M100TR8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 106BPS100M vs RDNP10M100TR8X11.5 |
BSME101ELL100MHB5C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | 106BPS100M vs BSME101ELL100MHB5C |
RDLLA10M100CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 106BPS100M vs RDLLA10M100CF38X11.5 |
UVP2A100MPD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 106BPS100M vs UVP2A100MPD1CT |
UKL2A100MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | 106BPS100M vs UKL2A100MPD1TA |
RDLL10M100CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 106BPS100M vs RDLL10M100CF38X11.5 |
BSME101ETE100MHB5S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | 106BPS100M vs BSME101ETE100MHB5S |