Part Details for 106BPS100MSA by Cornell Dubilier Electronics Inc
Overview of 106BPS100MSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106BPS100MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5602
|
Newark | Electrolytic/Ic |Cornell Dubilier 106BPS100MSA RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
1572-106BPS100MSA-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 30000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0742 | Buy Now |
DISTI #
598-106BPS100MSA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.0680 / $0.0810 | Order Now |
Part Details for 106BPS100MSA
106BPS100MSA CAD Models
106BPS100MSA Part Data Attributes
|
106BPS100MSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106BPS100MSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 106BPS100MSA
This table gives cross-reference parts and alternative options found for 106BPS100MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106BPS100MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE2-100V100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 106BPS100MSA vs RE2-100V100M |
RBD-100V100M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 106BPS100MSA vs RBD-100V100M |
100NA10MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 106BPS100MSA vs 100NA10MKC |
100NA10MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 106BPS100MSA vs 100NA10MFA |
ROS-100V100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | ELNA America Inc | 106BPS100MSA vs ROS-100V100M |
100BGF10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 106BPS100MSA vs 100BGF10 |
RBP-100V100MP4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | ELNA America Inc | 106BPS100MSA vs RBP-100V100MP4 |
100NA10MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 106BPS100MSA vs 100NA10MCA |
106CKR100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 106BPS100MSA vs 106CKR100M |
R2B-100V100M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 106BPS100MSA vs R2B-100V100M |