There are no models available for this part yet.
Overview of 106CKE200MJM by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 106CKE200MJM by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66W2757
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 106CKE200MJM RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.1110 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10uF ±20% - 200WVDC - +105°C RoHS: Compliant | 4000 Factory Stock |
|
$0.0943 / $0.2174 | Buy Now | ||
Master Electronics | Aluminum Electrolytic Capacitor - 10uF ±20% - 200WVDC - +105°C RoHS: Compliant | 4000 Factory Stock |
|
$0.0943 / $0.2174 | Buy Now |
CAD Models for 106CKE200MJM by Illinois Capacitor Inc
Part Data Attributes for 106CKE200MJM by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
24880.6 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
57 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|