Part Details for 106CKE450M by Cornell Dubilier Electronics Inc
Overview of 106CKE450M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106CKE450M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106CKE450M-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2345 In Stock |
|
$0.3000 / $1.1100 | Buy Now |
DISTI #
598-106CKE450M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 450V 20% tol ELECTROLYTIC RoHS: Compliant | 8061 |
|
$0.2990 / $0.7900 | Buy Now |
DISTI #
106CKE450M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 450V 20% tol ELECTROLYTIC Min Qty: 8000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2460 / $0.2870 | Buy Now |
Part Details for 106CKE450M
106CKE450M CAD Models
106CKE450M Part Data Attributes
|
106CKE450M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106CKE450M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33157 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.175 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 106CKE450M
This table gives cross-reference parts and alternative options found for 106CKE450M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106CKE450M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100VBMAB20RFN211C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106CKE450M vs 8100VBMAB20RFN211C |
1100VBMAB20RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 106CKE450M vs 1100VBMAB20RXN011B |
8100VBMAB20RX07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 106CKE450M vs 8100VBMAB20RX07N |
8100VBMAB20RXN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 106CKE450M vs 8100VBMAB20RXN70 |
B43858C5106M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 106CKE450M vs B43858C5106M004 |
8100VBMAB20RXN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 106CKE450M vs 8100VBMAB20RXN5N |
2100VBMAB20LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 106CKE450M vs 2100VBMAB20LEN411M |
8100VBMAB20LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 106CKE450M vs 8100VBMAB20LEN3110 |
8100VBMAB20RTN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 106CKE450M vs 8100VBMAB20RTN0B |
8100VBMAB20RAN411C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106CKE450M vs 8100VBMAB20RAN411C |