Part Details for 106DCN2R7STJD by Cornell Dubilier Electronics Inc
Overview of 106DCN2R7STJD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106DCN2R7STJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106DCN2R7STJD-ND
|
DigiKey | CAP 10F -20%, +50% 2.7V T/H Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-106DCN2R7STJD
|
Mouser Electronics | Supercapacitors / Ultracapacitors 10F 2.7V +50% / -20% tol RoHS: Compliant | 0 |
|
$1.0800 / $2.7600 | Order Now |
Part Details for 106DCN2R7STJD
106DCN2R7STJD CAD Models
106DCN2R7STJD Part Data Attributes:
|
106DCN2R7STJD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106DCN2R7STJD
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 10000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 12.5 mm | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |