Part Details for 106K050CS4-FA by Cornell Dubilier Electronics Inc
Overview of 106K050CS4-FA by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106K050CS4-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4266
|
Newark | Film/M |Cornell Dubilier 106K050CS4-FA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1500 | Buy Now |
DISTI #
106K050CS4-FA-ND
|
DigiKey | CAP FILM 10UF 10% 50VDC 10DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
153 In Stock |
|
$46.9900 / $62.7900 | Buy Now |
DISTI #
598-106K050CS4-FA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10uF 50V Capstick RoHS: Compliant | 50 |
|
$46.9800 / $61.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4100 / $132.6000 | Buy Now |
Part Details for 106K050CS4-FA
106K050CS4-FA CAD Models
106K050CS4-FA Part Data Attributes
|
106K050CS4-FA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106K050CS4-FA
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
JESD-609 Code | e3 | |
Length | 15.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT | |
Width | 12.7 mm |