Part Details for 106K050CS4-FA by Quantic Paktron
Overview of 106K050CS4-FA by Quantic Paktron
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 106K050CS4-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CS4 Series 50 V 10 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1977Tube |
|
$12.4200 / $13.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0200 / $58.6900 | Buy Now |
|
New Advantage Corporation | CS4 Series 50 V 10 uF �10% Through Hole Metallized Polyester Capstick� Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 3870 |
|
$15.7600 / $16.8900 | Buy Now |
Part Details for 106K050CS4-FA
106K050CS4-FA CAD Models
106K050CS4-FA Part Data Attributes
|
106K050CS4-FA
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
106K050CS4-FA
Quantic Paktron
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |